There are no models available for this part yet.
Overview of AXE816124 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE816124 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC6910
|
Newark | A35S(0.35Mm Pit |Panasonic AXE816124 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now | |
DISTI #
AXE816124-ND
|
DigiKey | CONN HDR 16POS SMD GOLD Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4666 | Buy Now | |
DISTI #
AXE816124
|
Avnet Americas | Conn Stacking HDR 16 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXE816124) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9728 / $1.1015 | Buy Now | |
DISTI #
667-AXE816124
|
Mouser Electronics | Board to Board & Mezzanine Connectors A35S(0.35mm pit | 0 |
|
$0.9120 | Order Now | |
Future Electronics | Board to Board Mezzanine Connectors A35S(0.35mm pit RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8950 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now | ||
DISTI #
AXE816124
|
Avnet Abacus | Conn Stacking HDR 16 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXE816124) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now |
CAD Models for AXE816124 by Panasonic Electronic Components
Part Data Attributes for AXE816124 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Panasonic
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|