Part Details for AXE750127 by Panasonic Electronic Components
Overview of AXE750127 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE750127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6907
|
Newark | A35S(0.35Mm Pit |Panasonic AXE750127 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
AXE750127-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
AXE750127
|
Avnet Americas | Connector Board Stacker Receptacle 50Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXE750127) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7280 / $1.9566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.8600 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.35MM 50PIN A35S | 0 |
|
$1.4180 / $1.5598 | RFQ |
Part Details for AXE750127
AXE750127 CAD Models
AXE750127 Part Data Attributes
|
AXE750127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE750127
Panasonic Electronic Components
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |