Part Details for AXE712127A by Panasonic Electronic Components
Overview of AXE712127A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE712127A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0605
|
Newark | A35S(0.35Mm Pit |Panasonic AXE712127A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1700 | Buy Now |
DISTI #
255-5430-ND
|
DigiKey | CONN SOCKET 12POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
390 In Stock |
|
$0.4000 / $0.6600 | Buy Now |
DISTI #
AXE712127A
|
Avnet Americas | Connector Board Stacker Receptacle 12Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXE712127A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8064 / $0.9131 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $1.2690 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8540 / $1.2690 | Buy Now |