Part Details for AXE664124A by Panasonic Electronic Components
Overview of AXE664124A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE664124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0589
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE664124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5200 | Buy Now |
DISTI #
AXE664124A-ND
|
DigiKey | CONN HDR 64POS SMD GOLD Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6614 | Buy Now |
DISTI #
AXE664124A
|
Avnet Americas | Connector Board Stacker Header 64Position 0.8mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXE664124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8944 / $2.1450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $3.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $3.1000 | Buy Now |