Part Details for AXE660124A by Panasonic Electronic Components
Overview of AXE660124A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE660124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4630
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE660124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9700 | Buy Now |
DISTI #
255-5534-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 500 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0906 | Buy Now |
DISTI #
AXE660124A
|
Avnet Americas | Mezzanine Connector, Header, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount, Copper Alloy (Alt: AXE660124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.1888 / $2.4783 | Buy Now |
DISTI #
679-AXE660124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5A 50VAC/DC 14 pins .5mm pitch 500PC CUT TAPE RoHS: Compliant | 0 |
|
$2.6300 / $2.8700 | Order Now |
DISTI #
74612998
|
RS | BtoB CNA4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXE660124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector PIN 60 POS 0.4mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$2.4700 / $3.6000 | Buy Now |
|
Master Electronics | Conn FPC Connector PIN 60 POS 0.4mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$2.4700 / $3.6000 | Buy Now |