Part Details for AXE616124D by Panasonic Electronic Components
Overview of AXE616124D by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE616124D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AXE616124DCT-ND
|
DigiKey | A4S HEADER, 16-PIN, 15K REEL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.9848 / $2.0500 | Buy Now |
DISTI #
769-AXE616124D
|
Mouser Electronics | Board to Board & Mezzanine Connectors A4S Header, 16- | 0 |
|
$0.9850 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9510 / $2.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9510 / $2.7900 | Buy Now |
Part Details for AXE616124D
AXE616124D CAD Models
AXE616124D Part Data Attributes
|
AXE616124D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE616124D
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |