Part Details for AXE540124A by Panasonic Electronic Components
Overview of AXE540124A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE540124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0575
|
Newark | Ltb Sept 2016 S |Panasonic AXE540124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0100 | Buy Now |
DISTI #
255-AXE540124A-ND
|
DigiKey | IC Rectangular Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1291 | Buy Now |
DISTI #
AXE540124A
|
Avnet Americas | Stacking Connector Socket 40Position 0.8mm/1mm Stack Height 0.4mm Solder Straight T/R (Alt: AXE540124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5872 / $1.7971 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |
Part Details for AXE540124A
AXE540124A CAD Models
AXE540124A Part Data Attributes
|
AXE540124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXE540124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |