Part Details for AXE536127 by Panasonic Electronic Components
Overview of AXE536127 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE536127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_10815746
|
Arrow Electronics | Conn Board to Board SKT 36 POS 0.4mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks Date Code: 1845 Container: Cut Strips | Americas - 5000 |
|
$1.0094 / $1.1467 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
DISTI #
31085675
|
Verical | Conn Board to Board SKT 36 POS 0.4mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1845 | Americas - 5000 |
|
$1.0094 | Buy Now |
DISTI #
AXE536127
|
Avnet Abacus | Conn Board To Board SKT 36 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXE536127) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.40MM 36PIN A4S | 0 |
|
$1.3198 / $1.4518 | RFQ |
Part Details for AXE536127
AXE536127 CAD Models
AXE536127 Part Data Attributes
|
AXE536127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE536127
Panasonic Electronic Components
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |