Part Details for AXE516127 by Panasonic Electronic Components
Overview of AXE516127 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE516127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4596
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE516127 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.2300 | Buy Now |
DISTI #
255-AXE516127CT-ND
|
DigiKey | CONN SOCKET 16POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7559 In Stock |
|
$0.4000 / $1.1500 | Buy Now |
DISTI #
AXE516127
|
Avnet Americas | Conn Stacking RCP 16 POS 0.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R (Alt: AXE516127) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1392 / $1.2899 | Buy Now |
DISTI #
679-AXE516127
|
Mouser Electronics | Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4mm RoHS: Compliant | 2888 |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
74612952
|
RS | BtoB CNA4S(0.4mm pitch) | Panasonic Electronic Components AXE516127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Future Electronics | 16 Position 0.4 mm Pitch SMT Board to FPC Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | 16 Position 0.4 mm Pitch SMT Board to FPC Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |
|
New Advantage Corporation | 16 Position 0.4 mm Pitch SMT Board to FPC Socket Connector RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.1300 / $1.2100 | Buy Now |
Part Details for AXE516127
AXE516127 CAD Models
AXE516127 Part Data Attributes
|
AXE516127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE516127
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |