Part Details for AXE514127 by Panasonic Electronic Components
Overview of AXE514127 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE514127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1236
|
Newark | Conn, Stacking, Rcpt, 14Pos, 2Row, 0.4Mm, Product Range:A4S Series, No. Of Contacts:14Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXE514127 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5260 / $0.9560 | Buy Now |
DISTI #
79X4595
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE514127 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.0800 | Buy Now |
DISTI #
255-AXE514127CT-ND
|
DigiKey | CONN SOCKET 14POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11535 In Stock |
|
$0.4000 / $0.9400 | Buy Now |
DISTI #
AXE514127
|
Avnet Americas | Conn Board to Board SKT 14 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE514127) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.9984 / $1.1304 | Buy Now |
DISTI #
AXE514127A
|
Avnet Americas | Conn Board to Board SKT 14 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE514127A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.9984 / $1.1304 | Buy Now |
DISTI #
679-AXE514127
|
Mouser Electronics | Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4mm RoHS: Compliant | 5000 |
|
$0.9370 / $0.9400 | Buy Now |
DISTI #
74612950
|
RS | BtoB CNA4S(0.4mm pitch) | Panasonic Electronic Components AXE514127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1000 |
|
$0.3150 / $1.1250 | Buy Now |
Part Details for AXE514127
AXE514127 CAD Models
AXE514127 Part Data Attributes
|
AXE514127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE514127
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |