There are no models available for this part yet.
Overview of AXC10HREI by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AXC10HREI by Sullins Connector Solutions
Part Data Attributes for AXC10HREI by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Body Breadth
|
0.33 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
1.875 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
600VDC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED INSERT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.225 inch
|
Total Number of Contacts
|
10
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for AXC10HREI
This table gives cross-reference parts and alternative options found for AXC10HREI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXC10HREI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Blue Insulator | Sullins Connector Solutions | AXC10HREI vs HMC10HREF |
HYC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Blue Insulator | Sullins Connector Solutions | AXC10HREI vs HYC10HREF |
RYC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | AXC10HREI vs RYC10HREF |
AMC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | AXC10HREI vs AMC10HREF |
CMC10HREI | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | AXC10HREI vs CMC10HREI |
FYC10HREN | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | AXC10HREI vs FYC10HREN |
RMC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | AXC10HREI vs RMC10HREF |
FMC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | AXC10HREI vs FMC10HREF |
AMC10HREI | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | AXC10HREI vs AMC10HREI |
RXC10HREH | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | AXC10HREI vs RXC10HREH |