Part Details for AXA06F18-LHS by Artesyn Embedded Technologies
Overview of AXA06F18-LHS by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA06F18-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3187
|
Newark | 19.8W, 9 - 36Vin, Single, 3.3V@6A, 25.4 X 25.4 X 10.16Mm, With Heatsink |Artesyn Embedded Technologies AXA06F18-LHS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4200 / $66.5400 | Buy Now |
DISTI #
000000000005544764
|
Sager | Isolated DC/DC Converters - Through Hole 19.8W 9-36Vin Single 3.3V@6A Min Qty: 1 | 0 |
|
$55.1600 / $60.9300 | Buy Now |