Part Details for AXA01CC36-L by Artesyn Embedded Technologies
Overview of AXA01CC36-L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AXA01CC36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0526
|
Newark | Dc-Dc Converter, 2 O/P, 25W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:25W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:840Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AXA01CC36-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2800 / $78.6700 | Buy Now |
DISTI #
V79:2366_22379489
|
Arrow Electronics | Module DC-DC 48VIN 2-OUT 15V/-15V 0.84A/-0.84A 25W 6-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1646 | Americas - 7 |
|
$32.5000 | Buy Now |
DISTI #
30312266
|
Verical | Module DC-DC 48VIN 2-OUT 15V/-15V 0.84A/-0.84A 25W 6-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1646 | Americas - 7 |
|
$32.5000 | Buy Now |
DISTI #
000000000005544749
|
Sager | Isolated DC/DC Converters - Through Hole 25W 18-75Vin +/-15Vout 0.84A Dual Min Qty: 1 | 0 |
|
$53.9600 / $59.6000 | Buy Now |
Part Details for AXA01CC36-L
AXA01CC36-L CAD Models
AXA01CC36-L Part Data Attributes
|
AXA01CC36-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AXA01CC36-L
Artesyn Embedded Technologies
25W, 18 - 75VIN, DUAL, +/-15V+/-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 6 |