Part Details for AXA01C36-LHS by Artesyn Embedded Technologies
Overview of AXA01C36-LHS by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA01C36-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2955
|
Newark | Dc/Dc Converter, 20W, 15V, 1.33A, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.33A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Artesyn Embedded Technologies AXA01C36-LHS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7800 / $55.9300 | Buy Now |
DISTI #
000000000005283127
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18 -75Vin Single 15V @ 1.33A Min Qty: 1 | 0 |
|
$46.3600 / $51.2100 | Buy Now |