Part Details for AXA00CC18-LHS by Advanced Energy Industries Inc
Overview of AXA00CC18-LHS by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA00CC18-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXA00CC18-LHS
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.67A/-0.67A 20W 6-Pin DIP Tube - Trays (Alt: AXA00CC18-LHS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$47.7477 / $53.1330 | Buy Now |
DISTI #
826-AXA00CC18-LHS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin Dual +/-15V @ +/-0.67A RoHS: Compliant | 0 |
|
$49.8800 / $61.1100 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 20W - ±15VDC@±0.67A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink RoHS: Compliant | 0 |
|
$49.2800 / $65.3800 | Buy Now |