There are no models available for this part yet.
Overview of AXA-NFBF by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for AXA-NFBF by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T4468
|
Newark | Rf Adaptor, N Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com AXA-NFBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$6.8900 | Buy Now | |
DISTI #
5073-AXA-NFBF-ND
|
DigiKey | ADPN-FEMALE TO BNC-FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$6.2958 / $10.5700 | Buy Now | |
DISTI #
71721563
|
RS | Coaxial Adapter, BNC Female / Type-N Female | L-com AXA-NFBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 | RFQ | |
Onlinecomponents.com | ADPN-Female to BNC-Female RoHS: Compliant | 0 |
|
$5.7300 / $8.7000 | Buy Now | ||
DISTI #
AXA-NFBF
|
L-com US | This Type N female to BNC female coaxial adapter provides the ability to connect between a Type N male and BNC male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected. Min Qty: 1 Package Multiple: 1 | 9 |
|
$3.4500 / $6.8900 | Buy Now |
CAD Models for AXA-NFBF by L-com Inc
Part Data Attributes for AXA-NFBF by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Connector Type
|
RF STRAIGHT ADAPTER
|