Datasheets
AX7PBF1-307.6955 by: Abracon Corporation

LVPECL Output Clock Oscillator,

Part Details for AX7PBF1-307.6955 by Abracon Corporation

Overview of AX7PBF1-307.6955 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
94269-550 Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 50 Position ,2.00mm (0.079in) Pitch.

Price & Stock for AX7PBF1-307.6955

Part # Distributor Description Stock Price Buy
DISTI # AX7PBF1-307.6955
Avnet Americas Crystal Oscillator LVPECL 307.6955MHz 2.5V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7PBF1-307.6955) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
RFQ
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 307.6955 MHz ±25ppm -40°C to +85°C - LVPECL Output - 2.5VDC - SMD RoHS: Compliant 0
  • 50 $10.2700
  • 100 $9.4800
  • 250 $8.9600
  • 500 $8.7200
  • 1,000 $8.5900
  • 2,500 $8.2800
$8.2800 / $10.2700 Buy Now

Part Details for AX7PBF1-307.6955

AX7PBF1-307.6955 CAD Models

AX7PBF1-307.6955 Part Data Attributes

AX7PBF1-307.6955 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AX7PBF1-307.6955 Abracon Corporation LVPECL Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 307.6955 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AX7PBF1-307.6955

This table gives cross-reference parts and alternative options found for AX7PBF1-307.6955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PBF1-307.6955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX7PBF1-307.6955T XTAL OSC XO 307.6955MHZ LVPECL Abracon Corporation AX7PBF1-307.6955 vs AX7PBF1-307.6955T
Part Number Description Manufacturer Compare
AX7PBF1-307.6955C XTAL OSC XO 307.6955MHZ LVPECL Abracon Corporation AX7PBF1-307.6955 vs AX7PBF1-307.6955C
AX7PBF1-307.6955T XTAL OSC XO 307.6955MHZ LVPECL Abracon Corporation AX7PBF1-307.6955 vs AX7PBF1-307.6955T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7PBF1-307.6955 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7PBF1-307.6955 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7PBF1-307.6955 would you like to use for your alert(s)?
  • Please alert me when AX7PBF1-307.6955 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7PBF1-307.6955 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7PBF1-307.6955 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7PBF1-307.6955 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7PBF1-307.6955.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7PBF1-307.6955 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: