-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7PAF4-161.132812 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7PAF4-161.132812
|
Avnet Americas | Oscillator, 161.132812 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, LVPECL, AX7 - Product that comes on tape,... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
AX7PAF4-161.132812
|
Avnet Abacus | Oscillator 161132812 MHz 25 ppm SMD 7mm x 5mm 33 V LVPECL AX7 (Alt: AX7PAF4-161.132812) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PAF4-161.132812
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PAF4-161.132812
Abracon Corporation
LVPECL Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 161.132812 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7PAF4-161.132812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF4-161.132812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX7PAF4-161.132812T | Abracon Corporation | Check for Price | XTAL OSC XO 161.13281MHZ LVPECL | AX7PAF4-161.132812 vs AX7PAF4-161.132812T |
AX7PAF2-161.132812T | Abracon Corporation | Check for Price | XTAL OSC XO 161.13281MHZ LVPECL | AX7PAF4-161.132812 vs AX7PAF2-161.132812T |
AX7PAF3-161.132812T | Abracon Corporation | Check for Price | XTAL OSC XO 161.13281MHZ LVPECL | AX7PAF4-161.132812 vs AX7PAF3-161.132812T |
AX7PAF1-161.132812T | Abracon Corporation | Check for Price | XTAL OSC XO 161.13281MHZ LVPECL | AX7PAF4-161.132812 vs AX7PAF1-161.132812T |
AX7PAF4-161.132812C | Abracon Corporation | Check for Price | XTAL OSC XO 161.13281MHZ LVPECL | AX7PAF4-161.132812 vs AX7PAF4-161.132812C |
AX7PAF1-161.132812C | Abracon Corporation | Check for Price | XTAL OSC XO 161.13281MHZ LVPECL | AX7PAF4-161.132812 vs AX7PAF1-161.132812C |