-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 880.0000MHZ CML SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7MCF4-880.0000T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MCF4-880.0000T
|
Avnet Americas | Oscillator, 880 MHz, 25 ppm, SMD, 7mm x 5mm, 1.8 V, CML, AX7 - Tape and Reel (Alt: AX7MCF4-880.0000T... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AX7MCF4-880.0000T
|
Avnet Abacus | Oscillator 880 MHz 25 ppm SMD 7mm x 5mm 18 V CML AX7 - Tape and Reel (Alt: AX7MCF4-880.0000T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MCF4-880.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MCF4-880.0000T
Abracon Corporation
XTAL OSC XO 880.0000MHZ CML SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7MCF4-880.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF4-880.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX7MCF4-880.0000 | Abracon Corporation | Check for Price | CML Output Clock Oscillator, | AX7MCF4-880.0000T vs AX7MCF4-880.0000 |