-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CML Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7MCF4-880.0000 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MCF4-880.0000
|
Avnet Americas | Oscillator, 880 MHz, 25 ppm, SMD, 7mm x 5mm, 1.8 V, CML, AX7 - Product that comes on tape, but is no... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
AX7MCF4-880.0000
|
Avnet Abacus | Oscillator 880 MHz 25 ppm SMD 7mm x 5mm 18 V CML AX7 (Alt: AX7MCF4-880.0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MCF4-880.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MCF4-880.0000
Abracon Corporation
CML Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7MCF4-880.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF4-880.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX7MCF4-880.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF4-880.0000C |
AX7MCF4-880.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF4-880.0000T |
AX7MCF2-880.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF2-880.0000T |
AX7MCF2-880.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF2-880.0000C |
AX7MCF3-880.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF3-880.0000T |
AX7MCF3-880.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF3-880.0000C |
AX7MCF1-880.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 880.0000MHZ CML SMD | AX7MCF4-880.0000 vs AX7MCF1-880.0000T |