Datasheets
AX7MCF1-712.5200C by: Abracon Corporation

XTAL OSC XO 712.5200MHZ CML SMD

Part Details for AX7MCF1-712.5200C by Abracon Corporation

Overview of AX7MCF1-712.5200C by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM5200CRWZ-RL Analog Devices DUAL-CHANNEL ISOLATOR W/INTEGR
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADUM5200CRWZ Analog Devices DUAL-CHANNEL ISOLATOR W/INTEGR

Price & Stock for AX7MCF1-712.5200C

Part # Distributor Description Stock Price Buy
DISTI # AX7MCF1-712.5200C-ND
DigiKey XTAL OSC XO 712.5200MHZ CML SMD Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now

Part Details for AX7MCF1-712.5200C

AX7MCF1-712.5200C CAD Models

AX7MCF1-712.5200C Part Data Attributes

AX7MCF1-712.5200C Abracon Corporation
Buy Now Datasheet
Compare Parts:
AX7MCF1-712.5200C Abracon Corporation XTAL OSC XO 712.5200MHZ CML SMD
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 712.52 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CML
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for AX7MCF1-712.5200C

This table gives cross-reference parts and alternative options found for AX7MCF1-712.5200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF1-712.5200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX7MCF1-712.5200T XTAL OSC XO 712.5200MHZ CML SMD Abracon Corporation AX7MCF1-712.5200C vs AX7MCF1-712.5200T
AX7MCF1-712.5200 CML Output Clock Oscillator, Abracon Corporation AX7MCF1-712.5200C vs AX7MCF1-712.5200
Part Number Description Manufacturer Compare
AX7MCF1-712.5200T XTAL OSC XO 712.5200MHZ CML SMD Abracon Corporation AX7MCF1-712.5200C vs AX7MCF1-712.5200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7MCF1-712.5200C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7MCF1-712.5200C by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7MCF1-712.5200C would you like to use for your alert(s)?
  • Please alert me when AX7MCF1-712.5200C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7MCF1-712.5200C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7MCF1-712.5200C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7MCF1-712.5200C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7MCF1-712.5200C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7MCF1-712.5200C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: