Part Details for AX7MCF1-206.2500 by Abracon Corporation
Results Overview of AX7MCF1-206.2500 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7MCF1-206.2500 Information
AX7MCF1-206.2500 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AX7MCF1-206.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MCF1-206.2500
|
Avnet Americas | Oscillator, 206.25 MHz, 25 ppm, SMD, 7mm x 5mm, 1.8 V, CML, AX7 - Product that comes on tape, but is... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
AX7MCF1-206.2500
|
Avnet Abacus | Oscillator 20625 MHz 25 ppm SMD 7mm x 5mm 18 V CML AX7 (Alt: AX7MCF1-206.2500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |