-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 312.5000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK6CE05000CDLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 | |
LMK6CE05000CDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7826
|
Newark | Standard Clock Oscillators 312.5Mhz 0.11Ps 1.8V Rohs Compliant: Yes |Abracon AX7DCF1-312.5000C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
2266-AX7DCF1-312.5000CTR-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVDS SMD Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$10.2000 / $10.6300 | Buy Now |
DISTI #
AX7DCF1-312.5000C-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVDS SMD Min Qty: 10 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 312.5000 MHz ±25ppm -40°C to +85°C - LVDS Output - 1.8VDC - SMD RoHS: Compliant |
50 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
DISTI #
65663965
|
Verical | Oscillator XO 312.5MHz ±50ppm LVDS 55% 1.8V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$9.0300 / $9.4000 | Buy Now |
DISTI #
AX7DCF1312.500-0
|
TME | AX7DCF1-312.5000C Min Qty: 4 | 50 |
|
$9.7890 / $11.3147 | Buy Now |
DISTI #
AX7DCF1-312.5000C
|
Avnet Abacus | 0.11ps XO LVDS 5x7mm - Tape and Reel (Alt: AX7DCF1-312.5000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLEARCLOCK™ Power Optimized Crystal Oscillator - 312.5000 MHz ±25ppm -40°C to +85°C - LVDS Output - 1.8VDC - SMD RoHS: Compliant |
50 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DCF1-312.5000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DCF1-312.5000C
Abracon Corporation
XTAL OSC XO 312.5000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7DCF1-312.5000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DCF1-312.5000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DCF1-312.5000 | LVDS Output Clock Oscillator, | Abracon Corporation | AX7DCF1-312.5000C vs AX7DCF1-312.5000 |