Part Details for AX7DBF1-156.2578T by Abracon Corporation
Results Overview of AX7DBF1-156.2578T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7DBF1-156.2578T Information
AX7DBF1-156.2578T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AX7DBF1-156.2578T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DBF1-156.2578T
|
Avnet Americas | Oscillator, 156.2578 MHz, 25 ppm, SMD, 7mm x 5mm, 2.5 V, LVDS, AX7 - Tape and Reel (Alt: AX7DBF1-156... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AX7DBF1-156.2578T
|
Avnet Abacus | Oscillator 1562578 MHz 25 ppm SMD 7mm x 5mm 25 V LVDS AX7 - Tape and Reel (Alt: AX7DBF1-156.2578T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |