-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. | |
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-50.0000C-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19579233
|
Arrow Electronics | Oscillator XO 50MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1830 Container: Cut Strips | Americas - 50 |
|
$2.6210 / $2.7540 | Buy Now |
DISTI #
29717850
|
Verical | Oscillator XO 50MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1830 | Americas - 50 |
|
$2.6210 / $2.7540 | Buy Now |
DISTI #
C1S101600551513
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 50 |
|
$2.6210 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DAF1-50.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF1-50.0000C
Abracon Corporation
XTAL OSC XO 50.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7DAF1-50.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DAF1-50.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF1-50.0000C vs QG794LW15M-50.000MHZ |
QT780LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF1-50.0000C vs QT780LW15M-50.000MHZ |
AX7DAF2-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DAF1-50.0000C vs AX7DAF2-50.0000C |
AX7DAF1-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DAF1-50.0000C vs AX7DAF1-50.0000T |
QS787LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | AX7DAF1-50.0000C vs QS787LW15M-50.000MHZ |
LV7744DCV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | AX7DAF1-50.0000C vs LV7744DCV-50.0M-T250 |
QS794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF1-50.0000C vs QS794LW15M-50.000MHZ |
QT794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF1-50.0000C vs QT794LW15M-50.000MHZ |
AX7DAF3-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DAF1-50.0000C vs AX7DAF3-50.0000C |
SIT9386AE-2B2-33N50.000000X | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | AX7DAF1-50.0000C vs SIT9386AE-2B2-33N50.000000X |