-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 456.9600MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10009600CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 96S Right Angle Receptacle, Press Fit | |
51965-10009600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-456.9600C-ND
|
DigiKey | XTAL OSC XO 456.9600MHZ LVDS SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19579167
|
Arrow Electronics | Oscillator XO 456.96MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 Container: Cut Strips | Americas - 50 |
|
$4.4540 / $4.6810 | Buy Now |
DISTI #
30175145
|
Verical | Oscillator XO 456.96MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1832 | Americas - 50 |
|
$4.4540 / $4.6810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DAF1-456.9600C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF1-456.9600C
Abracon Corporation
XTAL OSC XO 456.9600MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 456.96 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |