-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 161.13281MHZ LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-161.132812C-ND
|
DigiKey | XTAL OSC XO 161.13281MHZ LVDS Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19579209
|
Arrow Electronics | Oscillator XO 161.132812MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 Container: Cut Strips | Americas - 50 |
|
$2.6210 / $2.7540 | Buy Now |
DISTI #
30355519
|
Verical | Oscillator XO 161.132812MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1835 | Americas - 50 |
|
$2.6210 / $2.7540 | Buy Now |
DISTI #
C1S101600557322
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 50 |
|
$2.6210 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DAF1-161.132812C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF1-161.132812C
Abracon Corporation
XTAL OSC XO 161.13281MHZ LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 161.132812 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |