Part Details for AX7DAF1-153.6000 by Abracon Corporation
Results Overview of AX7DAF1-153.6000 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7DAF1-153.6000 Information
AX7DAF1-153.6000 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for AX7DAF1-153.6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-153.6000-ND
|
DigiKey | XTAL OSC XO 153.6000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3228 | Buy Now |
DISTI #
AX7DAF1-153.6000
|
Avnet Americas | Oscillator, 1024.0008 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, LVDS, AX7 - Product that comes on tape, bu... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$5.7840 / $6.2848 | Buy Now |
DISTI #
815-AX7DAF1-153.6000
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 153.6MHz +/-25ppm -40°C ~ 85°C LVDS 3.3V RoHS: Compliant | 0 |
|
$7.1300 / $8.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel |
0 Cut Tape/Mini-Reel |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 153.6000 MHz ±25ppm -40°C to +85°C - LVDS Output - ... more RoHS: Compliant | 0 |
|
$6.1800 / $7.6700 | Buy Now |
DISTI #
AX7DAF1-153.6000
|
Avnet Abacus | Oscillator 10240008 MHz 25 ppm SMD 7mm x 5mm 33 V LVDS AX7 (Alt: AX7DAF1-153.6000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |