-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 1.5000GHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-1500.0000C-ND
|
DigiKey | XTAL OSC XO 1.5000GHZ LVDS SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19578930
|
Arrow Electronics | Oscillator XO 1.5GHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 Container: Cut Strips | Americas - 50 |
|
$12.0000 / $12.6100 | Buy Now |
DISTI #
30342548
|
Verical | Oscillator XO 1.5GHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 50 |
|
$12.0000 / $12.6100 | Buy Now |
DISTI #
C1S101600557304
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 50 |
|
$12.0000 / $12.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy