-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 1.3500GHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-1350.0000C-ND
|
DigiKey | XTAL OSC XO 1.3500GHZ LVDS SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19578932
|
Arrow Electronics | Oscillator XO 1.35GHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 Container: Cut Strips | Americas - 50 |
|
$8.4070 / $8.8360 | Buy Now |
DISTI #
29415748
|
Verical | Oscillator XO 1.35GHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 50 |
|
$8.4070 | Buy Now |
DISTI #
C1S101600548324
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 50 |
|
$8.4070 / $8.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy