Part Details for AX61221TM by Axiomtek Co Ltd
Overview of AX61221TM by Axiomtek Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX61221TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX61221TM
|
Avnet Americas | 2U Rackmount Chassis for ATX Motherboard - Bulk (Alt: AX61221TM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
960-AX61221TM
|
Mouser Electronics | Modules Accessories Black for ATX 2U Rack Chassis/3 slots | 4 |
|
$221.0000 | Buy Now |
DISTI #
AX61221TM
|
Maritex | 2U RackmountChassis for ATX Motherboard, Internal 1x 3.5" HDD Front-accessible 1x 3.5", 1x 5.25", 1x slimCD-ROM Min Qty: 1 Package Multiple: 1 | 1 |
|
$154.3870 | Buy Now |