-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 125MHZ 2.5V LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX5PBF3-125.0000C-ND
|
DigiKey | OSC XO 125MHZ 2.5V LVPECL Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5PBF3-125.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5PBF3-125.0000C
Abracon Corporation
OSC XO 125MHZ 2.5V LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX5PBF3-125.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5PBF3-125.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5PBF1-125.0000T | OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AX5PBF3-125.0000C vs AX5PBF1-125.0000T |
VCC6-RCG-125M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | AX5PBF3-125.0000C vs VCC6-RCG-125M000 |
AX5PBF2-125.0000T | OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AX5PBF3-125.0000C vs AX5PBF2-125.0000T |
SIT9121AI-1B1-25E125.000000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | AX5PBF3-125.0000C vs SIT9121AI-1B1-25E125.000000 |
SIT9121AC-1D1-25S125.000000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | AX5PBF3-125.0000C vs SIT9121AC-1D1-25S125.000000 |
AX5PBF4-125.0000C | OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AX5PBF3-125.0000C vs AX5PBF4-125.0000C |
AX5PBF1-125.0000C | OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AX5PBF3-125.0000C vs AX5PBF1-125.0000C |
SIT9121AC-1B1-25S125.000000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | AX5PBF3-125.0000C vs SIT9121AC-1B1-25S125.000000 |
AX5PBF2-125.0000C | OSC XO 125MHZ 2.5V LVPECL | Abracon Corporation | AX5PBF3-125.0000C vs AX5PBF2-125.0000C |
VCC6-RAG-125M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | AX5PBF3-125.0000C vs VCC6-RAG-125M000 |