-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 622.08MHZ 3.3V LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. | |
51742-10600800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 8S PF Vertical Receptacle. | |
51702-10200800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 8S Vertical Header, Press Fit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6359
|
Newark | Oscillator, 622.08Mhz, Lvpecl, 5 X 3.2Mm, Frequency Nom:622.08Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Clearclock Ax5 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AX5PAF1-622.0800C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$3.3000 | Buy Now |
DISTI #
2266-AX5PAF1-622.0800CTR-ND
|
DigiKey | OSC XO 622.08MHZ 3.3V LVPECL Min Qty: 7 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25 In Stock |
|
$10.6000 | Buy Now |
DISTI #
535-14752-ND
|
DigiKey | OSC XO 622.08MHZ 3.3V LVPECL Min Qty: 7 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Ultra-Low Jitter Crystal Oscillator - 622.0800 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - LVPECL Output - 3.3VDC - 5.0x3.2mm RoHS: Compliant |
25 Partner Stock |
|
$10.1700 / $13.4600 | Buy Now |
DISTI #
AX5PAF1622.080-0
|
TME | AX5PAF1-622.0800C Min Qty: 4 | 25 |
|
$11.6214 / $11.6230 | Buy Now |
DISTI #
C1S101600605832
|
Chip1Stop | Crystal Oscillators | 25 |
|
$4.3900 / $4.9700 | Buy Now |
|
Master Electronics | Ultra-Low Jitter Crystal Oscillator - 622.0800 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - LVPECL Output - 3.3VDC - 5.0x3.2mm RoHS: Compliant |
25 Partner Stock |
|
$10.1700 / $13.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5PAF1-622.0800C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5PAF1-622.0800C
Abracon Corporation
OSC XO 622.08MHZ 3.3V LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX5PAF1-622.0800C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5PAF1-622.0800C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5PAF1-622.0800 | LVPECL Output Clock Oscillator, 622.08MHz Nom, | Abracon Corporation | AX5PAF1-622.0800C vs AX5PAF1-622.0800 |