-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 312.5MHZ 3.3V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX5DAF1-312.5000C by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A05000C1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7773
|
Newark | Standard Clock Oscillators 312.5Mhz 3.3V 20Ppm Rohs Compliant: Yes |Abracon AX5DAF1-312.5000C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$9.7600 / $15.1100 | Buy Now |
DISTI #
84AC6313
|
Newark | Oscillator, 312.5Mhz, Lvds, 5Mm X 3.2Mm, Frequency Nom:312.5Mhz, Frequency Stability +/-:20Ppm, O... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2266-AX5DAF1-312.5000CTR-ND
|
DigiKey | OSC XO 312.5MHZ 3.3V LVDS Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25 In Stock |
|
$10.6000 | Buy Now |
DISTI #
535-14729-ND
|
DigiKey | OSC XO 312.5MHZ 3.3V LVDS Min Qty: 1 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
$7.9200 | Buy Now |
|
Onlinecomponents.com | Ultra-Low Jitter Crystal Oscillator - 312.5000 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - LVDS ... more RoHS: Compliant |
25 Partner Stock |
|
$9.8100 | Buy Now |
DISTI #
65663243
|
Verical | Oscillator XO 312.5MHz ±45ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$9.3800 | Buy Now |
|
Master Electronics | Ultra-Low Jitter Crystal Oscillator - 312.5000 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - LVDS ... more RoHS: Compliant |
25 Partner Stock |
|
$9.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5DAF1-312.5000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5DAF1-312.5000C
Abracon Corporation
OSC XO 312.5MHZ 3.3V LVDS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX5DAF1-312.5000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5DAF1-312.5000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX5DAF1-312.5000T | Abracon Corporation | Check for Price | OSC XO 312.5MHZ 3.3V LVDS | AX5DAF1-312.5000C vs AX5DAF1-312.5000T |
AX5DAF1-312.5000 | Abracon Corporation | Check for Price | LVDS Output Clock Oscillator, 312.5MHz Nom, | AX5DAF1-312.5000C vs AX5DAF1-312.5000 |