AX500-3FGG484
Description: Field Programmable Gate Array, 286000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484

Overview of AX500-3FGG484 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for AX500-3FGG484 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX500-3FGG484 by Microsemi Corporation

AX500-3FGG484
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
500000 SYSTEM GATES AVAILABLE
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
286000
Number of Terminals
484
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
286000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. AX500-3FGG484
    Microsemi Corporation
    Field Programmable Gate Array, 286000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484
    VS

Alternate Parts for AX500-3FGG484

This table gives cross-reference parts and alternative options found for AX500-3FGG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX500-3FGG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX500-2FG484I Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-2FG484I
AX500-1FG484IX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-1FG484IX79
AX500-FGG484I Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-FGG484I
AX500-2FGG484 Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-2FGG484
AX500-3FGG484I Field Programmable Gate Array, 286000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484 Microsemi Corporation AX500-3FGG484 vs AX500-3FGG484I
AX500-FG484MX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-FG484MX79
AX500-2FGG484I Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-2FGG484I
AX500-FGG484 Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-FGG484
AX500-2FG484 Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-2FG484
AX500-FG484 Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PBGA484 Microchip Technology Inc AX500-3FGG484 vs AX500-FG484

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX500-3FGG484 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX500-3FGG484 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of AX500-3FGG484 would you like to use for your alert(s)?
  • Please alert me when AX500-3FGG484 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX500-3FGG484 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX500-3FGG484 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX500-3FGG484 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX500-3FGG484.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX500-3FGG484 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: