Part Details for AX4MDB by Amphenol Sine Systems
Overview of AX4MDB by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX4MDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4321
|
Newark | 4 Pole Xlr Male Chassis Mount, Standard, Machined Contacts, Black Finish/Rohs Compliant: Yes |Amphenol Sine/tuchel AX4MDB RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.4100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks | 0 |
|
$4.5900 | Buy Now |
DISTI #
AMEAX4MDB
|
Heilind Electronics | 4 POLE XLR MALE CHASSIS MOUNT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6700 / $9.7800 | Buy Now |
DISTI #
AMEAX4MDB
|
Interstate Connecting Components | 4 POLE XLR MALE CHASSIS MOUNT, | 0 |
|
Buy Now |