Part Details for AX4F by Amphenol Audio
Overview of AX4F by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1014
|
Newark | Xlr Conn, Rcpt, 4Pos, Cable, No. Of Contacts:4Contacts, Gender:Receptacle, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:Ax Series Rohs Compliant: Yes |Amphenol Audio AX4F (Alternate Part Number: 884957033645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 390 |
|
$5.1900 / $5.6200 | Buy Now |
DISTI #
889-AX4F-ND
|
DigiKey | CONN PLUG FMALE XLR 4P SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
265 In Stock |
|
$4.3337 / $9.3200 | Buy Now |
DISTI #
71636034
|
RS | 4 Pole XLR Female Cable Connector, Nickel Finish | Amphenol Audio AX4F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $7.0300 | RFQ |
|
Onlinecomponents.com | Metal XLR Plug Straight Cord 4 Socket RoHS: Compliant | 0 |
|
$4.3100 / $5.4400 | Buy Now |