Part Details for AX3HCF3-200.0000T by Abracon Corporation
Overview of AX3HCF3-200.0000T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for AX3HCF3-200.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3HCF3-200.0000T
|
Avnet Americas | SMD Crystal Oscillator 200MHz HCSL 1.8V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3HCF3-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AX3HCF3-200.0000T
AX3HCF3-200.0000T CAD Models
AX3HCF3-200.0000T Part Data Attributes
|
AX3HCF3-200.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HCF3-200.0000T
Abracon Corporation
XTAL OSC XO 200MHZ 1.8V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AX3HCF3-200.0000T
This table gives cross-reference parts and alternative options found for AX3HCF3-200.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3HCF3-200.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HCF4-200.0000T | XTAL OSC XO 200MHZ 1.8V HCSL | Abracon Corporation | AX3HCF3-200.0000T vs AX3HCF4-200.0000T |
AX3HCF1-200.0000T3 | XTAL OSC XO 200MHZ 1.8V HCSL | Abracon Corporation | AX3HCF3-200.0000T vs AX3HCF1-200.0000T3 |
AX3HCF1-200.0000 | XTAL OSC XO 200MHZ 1.8V HCSL | Abracon Corporation | AX3HCF3-200.0000T vs AX3HCF1-200.0000 |
AX7HCF1-200.0000C | XTAL OSC XO 200.0000MHZ HCSL SMD | Abracon Corporation | AX3HCF3-200.0000T vs AX7HCF1-200.0000C |
AX3HCF1-200.0000T | XTAL OSC XO 200MHZ 1.8V HCSL | Abracon Corporation | AX3HCF3-200.0000T vs AX3HCF1-200.0000T |