Oscillators
AX3DBF1-155.5200T3
Abracon Corporation
Description: XTAL OSC XO 155.52MHZ 2.5V LVDS

Overview of AX3DBF1-155.5200T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Price & Stock for AX3DBF1-155.5200T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX3DBF1-155.5200T3
Avnet Americas SMD Crystal Oscillator 155.52MHz LVDS 2.5V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DBF1-155.5200T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $7.7400
  • 1,500 $4.0800
  • 2,250 $2.8100
  • 3,000 $2.7500
$2.7500 / $7.7400 Buy Now

CAD Models for AX3DBF1-155.5200T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX3DBF1-155.5200T3 by Abracon Corporation

AX3DBF1-155.5200T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
LCC6,.1X.13,59/47
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
2.62 V
Supply Voltage-Min
2.37 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX3DBF1-155.5200T3
    Abracon Corporation
    XTAL OSC XO 155.52MHZ 2.5V LVDS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX3DBF1-155.5200T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX3DBF1-155.5200T3 by Abracon Corporation

  • Please alert me when AX3DBF1-155.5200T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX3DBF1-155.5200T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX3DBF1-155.5200T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX3DBF1-155.5200T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX3DBF1-155.5200T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX3DBF1-155.5200T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: