-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 125MHZ 3.3V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX3DAF1-125.0000 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2354
|
Newark | Oscillator, 186Fs 125.00Mhz Lvds Xo Rohs Compliant: Yes |Abracon AX3DAF1-125.0000 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.5300 | Buy Now |
DISTI #
535-15027-ND
|
DigiKey | XTAL OSC XO 125MHZ 3.3V LVDS Min Qty: 1 Lead time: 8 Weeks Container: Strip |
240 In Stock |
|
$4.2998 / $6.5500 | Buy Now |
DISTI #
AX3DAF1-125.0000
|
Avnet Americas | Oscillator, 125 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, LVDS, AX3 - Bulk (Alt: AX3DAF1-125.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0382 / $4.4354 | Buy Now |
DISTI #
815-AX3DAF1-125.0000
|
Mouser Electronics | Standard Clock Oscillators 125.000 MHZ 3.3V 25PPM RoHS: Compliant | 374 |
|
$4.2900 / $6.4500 | Buy Now |
|
Future Electronics | 186fs 125.00MHZ LVDS XO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | Oscillator - Crystal - XO (Standard) - 125 MHz - Enable/Disable Function - LVDS Output - 3.3V Supply... more RoHS: Compliant |
284 In Stock |
|
$4.2300 / $6.3700 | Buy Now |
DISTI #
67180743
|
Verical | Oscillator XO 125MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2313 | Americas - 280 |
|
$5.8890 / $8.2810 | Buy Now |
DISTI #
AX3DAF1-125.0000
|
TTI | Standard Clock Oscillators 125.000 MHZ 3.3V 25PPM Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$4.1600 / $4.6100 | Buy Now |
DISTI #
AX3DAF1-125.0000
|
Avnet Abacus | Oscillator 125 MHz 25 ppm SMD 32mm x 25mm 33 V LVDS AX3 (Alt: AX3DAF1-125.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator - Crystal - XO (Standard) - 125 MHz - Enable/Disable Function - LVDS Output - 3.3V Supply... more RoHS: Compliant |
284 In Stock |
|
$4.2300 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3DAF1-125.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DAF1-125.0000
Abracon Corporation
XTAL OSC XO 125MHZ 3.3V LVDS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3DAF1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3DAF1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXO-L71/A125.0MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | AX3DAF1-125.0000 vs GXO-L71/A125.0MHZ |
LV5544DCV-125.0M-T500 | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | AX3DAF1-125.0000 vs LV5544DCV-125.0M-T500 |
AX3DAF1-125.0000T3 | Abracon Corporation | Check for Price | XTAL OSC XO 125MHZ 3.3V LVDS | AX3DAF1-125.0000 vs AX3DAF1-125.0000T3 |
LV7744GV-125.0M-T250 | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | AX3DAF1-125.0000 vs LV7744GV-125.0M-T250 |
CLDTVI-125.000 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | AX3DAF1-125.0000 vs CLDTVI-125.000 |
LV7744GV-125.0M | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | AX3DAF1-125.0000 vs LV7744GV-125.0M |
GXO-L72L/A125.0000MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | AX3DAF1-125.0000 vs GXO-L72L/A125.0000MHZ |
AX3DAF1-125.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 125MHZ 3.3V LVDS | AX3DAF1-125.0000 vs AX3DAF1-125.0000T |
AX3DAF4-125.0000T3 | Abracon Corporation | Check for Price | XTAL OSC XO 125MHZ 3.3V LVDS | AX3DAF1-125.0000 vs AX3DAF4-125.0000T3 |
LV7744GEV-125.0M-T250 | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | AX3DAF1-125.0000 vs LV7744GEV-125.0M-T250 |