-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3593
|
Newark | 3.5W Bulk Ceramic Pulseater/ Box Rohs Compliant: Yes |Ohmite AX270KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AX270KE-ND
|
DigiKey | RES 27 OHM 10% 3.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2250 | Buy Now |
DISTI #
588-AX270KE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 27ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$25.3400 | Order Now |
DISTI #
70583062
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX270KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7400 / $34.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $59.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0100 / $59.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX270KE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AX270KE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |