Part Details for AX221KE by Ohmite Mfg Co
Overview of AX221KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AX221KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3591
|
Newark | 3.5W Bulk Ceramic Pulseater/Box Rohs Compliant: Yes |Ohmite AX221KE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0800 | Buy Now |
DISTI #
AX221KE-ND
|
DigiKey | RES 220 OHM 10% 3.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0190 | Buy Now |
DISTI #
588-AX221KE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 220ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
DISTI #
70583061
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX221KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0000 / $32.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7600 / $56.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7600 / $56.5700 | Buy Now |
Part Details for AX221KE
AX221KE CAD Models
AX221KE Part Data Attributes:
|
AX221KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AX221KE
Ohmite Mfg Co
RESISTOR, 3.5W, 10%, 220ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 1.024 mm | |
Lead Length | 4.7 mm | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 50 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for AX221KE
This table gives cross-reference parts and alternative options found for AX221KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX221KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX221K | Fixed Resistor, Ceramic Composition, 3.5W, 220ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | AX221KE vs AX221K |