Part Details for AX2000-FGG896M by Microchip Technology Inc
Results Overview of AX2000-FGG896M by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX2000-FGG896M Information
AX2000-FGG896M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for AX2000-FGG896M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1643
|
Newark | Axcelerator Fpga, 2000K System Gates 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip AX200... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,660.2300 / $8,523.3600 | Buy Now |
DISTI #
AX2000-FGG896M-ND
|
DigiKey | IC FPGA 586 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,523.3618 | Buy Now |
DISTI #
AX2000-FGG896M
|
Avnet Americas | FPGA Axcelerator Family 1.06M Gates 21504 Cells 649MHz 0.15um (CMOS) Technology 1.5V 896-Pin FBGA - ... more RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
RFQ | |
DISTI #
494-AX2000-FGG896M
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 2000K System Gates RoHS: Compliant | 0 |
|
$8,523.3600 | Order Now |
DISTI #
AX2000-FGG896M
|
Microchip Technology Inc | Axcelerator FPGA, 2000K System Gates, PBGA, Projected EOL: 2049-02-04 RoHS: Compliant Container: Tray |
25 Alternates Available |
|
$5,403.2100 / $8,645.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$10,085.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,396.2500 / $21,707.9200 | Buy Now |
|
NAC | AX2000-FGG896M LEAD FREE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$7,379.9900 / $8,068.7900 | Buy Now |
DISTI #
AX2000-FGG896M
|
Avnet Silica | FPGA Axcelerator Family 106M Gates 21504 Cells 649MHz 015um CMOS Technology 15V 896Pin FBGA (Alt: AX... more RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AX2000-FGG896M
|
EBV Elektronik | FPGA Axcelerator Family 106M Gates 21504 Cells 649MHz 015um CMOS Technology 15V 896Pin FBGA (Alt: AX... more RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AX2000-FGG896M
AX2000-FGG896M CAD Models
AX2000-FGG896M Part Data Attributes
|
AX2000-FGG896M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX2000-FGG896M
Microchip Technology Inc
Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 649MHz, 32256-Cell, CMOS, PBGA896
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 649 MHz | |
Combinatorial Delay of a CLB-Max | 0.99 ns | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 21504 | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 684 | |
Number of Logic Cells | 32256 | |
Number of Outputs | 684 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 21504 CLBS, 2000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for AX2000-FGG896M
This table gives cross-reference parts and alternative options found for AX2000-FGG896M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2000-FGG896M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX2000-FG896 | Microchip Technology Inc | $1,492.8872 | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 649MHz, 32256-Cell, CMOS, PBGA896 | AX2000-FGG896M vs AX2000-FG896 |