Part Details for AX181KE by Ohmite Mfg Co
Overview of AX181KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX181KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3588
|
Newark | 3.5W Bulk Ceramic Pulseater/Box Rohs Compliant: Yes |Ohmite AX181KE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 | Buy Now |
DISTI #
AX181KE-ND
|
DigiKey | RES 180 OHM 10% 3.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0190 | Buy Now |
DISTI #
588-AX181KE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 180ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
DISTI #
70583060
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX181KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0000 / $32.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7600 / $56.5700 | Buy Now |
DISTI #
AX181KE
|
IBS Electronics | Res Ceramic Composition 180 Ohm 10% 3.5W Ceramic RDL Min Qty: 250 Package Multiple: 1 | 0 |
|
$29.9130 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7600 / $56.5700 | Buy Now |