There are no models available for this part yet.
Overview of AX103114 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AX103114 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P4604
|
Newark | Patch Panel, Modular, 24Port, Cat5E/6, Connector Type:Modular Patch Panel, Product Range:Keyconnect Series, No. Of Ports:24Ports, Lan Category:Cat5E, Cat6, Rack U Height:1U Rohs Compliant: Yes |Belden AX103114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6000 / $63.1400 | Buy Now | |
DISTI #
BEL1488-ND
|
DigiKey | KEYCON PATCH PANEL 24-P 1U BLK Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$47.3695 / $77.0200 | Buy Now | |
DISTI #
566-AX103114
|
Mouser Electronics | Wire Ducting & Raceways KCONN PATCH PANEL 24-P 1U BLK | 0 |
|
$48.2600 / $59.8600 | Order Now | |
DISTI #
70038350
|
RS | Keyconnect Modular Patch Panel 24-Port 1U Black (Empty) | Belden AX103114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4800 | RFQ | |
Onlinecomponents.com | KEYCONNECT MODULAR PATCH PANEL, 24-PORT, 1U, BLACK (EMPTY) RoHS: Compliant | 0 |
|
$45.8100 / $60.1400 | Buy Now |