Part Details for AX101827 by Belden Inc
Overview of AX101827 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AX101827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K8175
|
Newark | Rca Mdvo Insert Grey, Ye |Belden AX101827 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
BEL28821-ND
|
DigiKey | RCA MDVO INSERT GRAY YE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7620 | Buy Now |
DISTI #
566-AX101827
|
Mouser Electronics | RCA Phono Connectors RCA MDVO INSERT GREY, YE | 0 |
|
$8.9900 / $10.6600 | Order Now |
DISTI #
71936809
|
RS | MDVO RCA Faceplate Inserts, Gray | Belden AX101827 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 / $9.2400 | RFQ |
|
Onlinecomponents.com | MDVO RCA Faceplate Inserts, Gray | Belden AX101827 RoHS: Compliant | 0 |
|
$6.8400 / $8.9800 | Buy Now |
Part Details for AX101827
AX101827 CAD Models
AX101827 Part Data Attributes
|
AX101827
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
AX101827
Belden Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C |