There are no models available for this part yet.
Overview of AX101825 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AX101825 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09K8173
|
Newark | Rca Mdvo Insert White, W |Belden AX101825 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.1000 | Buy Now | |
DISTI #
BEL28827-ND
|
DigiKey | RCA MDVO INSERT WHITE, W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$14.6800 | Buy Now | |
DISTI #
566-AX101825
|
Mouser Electronics | RCA Phono Connectors RCA MDVO INSERT WHITE, W | 0 |
|
$11.0100 / $14.6800 | Order Now | |
DISTI #
70038206
|
RS | Faceplate Insert, Multimedia Module, MDVO, For RCA Cables, AX101 Series | Belden AX101825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9000 / $14.8300 | RFQ | |
Onlinecomponents.com | MULTIMEDIA MODULES--FACEPLATE INSERTS RCA FEEDTHRU, WHITE INSERT RoHS: Compliant | 0 |
|
$8.7800 / $11.6300 | Buy Now |
CAD Models for AX101825 by Belden Inc
Part Data Attributes for AX101825 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Assembly Item Name
|
INSERT ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PLASTIC
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|