Part Details for AX101456 by Belden Inc
Overview of AX101456 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX101456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2492
|
Newark | Flex Patch Panel, 24Port, 1U, Connector Type:Modular Patch Panel, Product Range:-, No. Of Ports:24Ports, Lan Category:Cat5E, Cat6, Rack U Height:1U Rohs Compliant: Yes |Belden AX101456 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1700 / $51.8900 | Buy Now |
DISTI #
BEL1487-ND
|
DigiKey | FLEX PATCH PANEL 24-P 1U BLK Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$36.3028 / $64.5800 | Buy Now |
DISTI #
566-AX101456
|
Mouser Electronics | Modular Connectors / Ethernet Connectors FLEX PATCH PANEL 24-P 1U BLK | 0 |
|
$39.6600 / $48.9200 | Order Now |
DISTI #
70038140
|
RS | FLEX PATCH PANEL BLACK 1U 24 PORT | Belden AX101456 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4100 / $51.1800 | RFQ |
|
Onlinecomponents.com | FLEX PATCH PANEL BLACK 1U, 24 PORT RoHS: Compliant | 0 |
|
$38.1200 / $50.4600 | Buy Now |