AX1000-BGG729M
Description: Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-729

Overview of AX1000-BGG729M by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AX1000-BGG729M by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX1000-BGG729M by Microsemi Corporation

AX1000-BGG729M
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA729,27X27,50
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
649 MHz
Combinatorial Delay of a CLB-Max
0.99 ns
JESD-30 Code
S-PBGA-B729
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
12096
Number of Equivalent Gates
1000000
Number of Inputs
516
Number of Logic Cells
18144
Number of Outputs
516
Number of Terminals
729
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12096 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA729,27X27,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. AX1000-BGG729M
    Microsemi Corporation
    Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-729
    VS

Alternate Parts for AX1000-BGG729M

This table gives cross-reference parts and alternative options found for AX1000-BGG729M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-BGG729M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX1000-BG729 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, PLASTIC, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-BG729
AX1000-BG729I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BG729I
AX1000-BG729M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BG729M
AX1000-BGG729M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BGG729M
AX1000-BGG729I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-BGG729I
AX1000-BG729M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, PLASTIC, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-BG729M
AX1000-BGG729 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BGG729
AX1000-BGG729I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BGG729I
Part Number Description Manufacturer Compare
AX1000-BGG729I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BGG729I
AX1000-2BG729I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 870MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-2BG729I
AX1000-BG729M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BG729M
AX1000-2BG729IX79 Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 870MHz, CMOS, PBGA729, 1.27 MM PITCH, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-2BG729IX79
AX1000-BG729IX79 Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 649MHz, CMOS, PBGA729, 1.27 MM PITCH, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-BG729IX79
AX1000-BG729I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-BG729I
AX1000-2BG729IX79 Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 870MHz, CMOS, PBGA729 Microchip Technology Inc AX1000-BGG729M vs AX1000-2BG729IX79
AX1000-1BG729MX79 Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 763MHz, CMOS, PBGA729, 1.27 MM PITCH, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-1BG729MX79
AX1000-3BGG729 Field Programmable Gate Array, 612000 Gates, CMOS, PBGA729, 1.27 MM PITCH, PLASTIC, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-3BGG729
AX1000-BG729X79 Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 649MHz, CMOS, PBGA729, 1.27 MM PITCH, BGA-729 Microsemi Corporation AX1000-BGG729M vs AX1000-BG729X79

Related Parts for AX1000-BGG729M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX1000-BGG729M by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX1000-BGG729M by Microsemi Corporation

Select Manufacturer
Which Manufacturer of AX1000-BGG729M would you like to use for your alert(s)?
  • Please alert me when AX1000-BGG729M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX1000-BGG729M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX1000-BGG729M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX1000-BGG729M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX1000-BGG729M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX1000-BGG729M by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: