Part Details for AX01R080VANBR200 by JAE Electronics
Overview of AX01R080VANBR200 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX01R080VANBR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-AX01R080VANBR200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Rigid Side B2B Connector, 80 Pos. RoHS: Compliant | 372 |
|
$4.4900 / $7.7000 | Buy Now |
DISTI #
JAEAX01R080VANBR200
|
Heilind Electronics | CONN,B2B,HI-SPD,80 POS,SMT VERTICAL,FIXED | Americas - 0 in Stock |
|
$4.9366 / $5.0934 | Buy Now |
DISTI #
CONN5955
|
Rutronik | 80P Floating B2B CONN HEIGHT 16,6mm RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5800 | Buy Now |